Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 12V dc Coil

Subtotal (1 pack of 10 units)*

€219.85

(exc. VAT)

€270.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€219.85€21.985

*price indicative

RS Stock No.:
221-4248
Mfr. Part No.:
700-HLT1Z12
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Coil Voltage

12V dc

Product Type

Interface Relay Module

Mount Type

DIN Rail

Series

700-HL

Terminal Type

Screw

Switching DC Voltage

12V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Contact Material

Silver Tin Oxide

Height

76mm

Width

6.2mm

Standards/Approvals

EN 61810-1

Length

88mm

COO (Country of Origin):
IT
The Rockwell Automation 700-HLT Terminal relay has 12 V coil voltage. It has SPDT contact output.

Coil voltage 12 V

SPDT contact output

Screw terminals

Standard silver contacts

Related links