Allen Bradley 700-HL Series Interface Relay Module, DIN Rail, 12V dc Coil
- RS Stock No.:
- 221-4261
- Mfr. Part No.:
- 700-HLT22Z12
- Manufacturer:
- Allen Bradley
Subtotal (1 pack of 10 units)*
€285.18
(exc. VAT)
€350.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €285.18 | €28.518 |
*price indicative
- RS Stock No.:
- 221-4261
- Mfr. Part No.:
- 700-HLT22Z12
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay Module | |
| Mount Type | DIN Rail | |
| Series | 700-HL | |
| Terminal Type | Spring Clamp | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Nickel Alloy | |
| Length | 93mm | |
| Height | 75mm | |
| Width | 14mm | |
| Standards/Approvals | EN 61810-1 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay Module | ||
Mount Type DIN Rail | ||
Series 700-HL | ||
Terminal Type Spring Clamp | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Nickel Alloy | ||
Length 93mm | ||
Height 75mm | ||
Width 14mm | ||
Standards/Approvals EN 61810-1 | ||
- COO (Country of Origin):
- IT
The Rockwell Automation 700-HLT Electromechanical relay has 12 V coil voltage. It has DPDT contact output.
Coil voltage 12 V
DPDT contact output
Screw terminals
Standard silver contacts
Touch safe terminal construction
Related links
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 12V dc Coil, SPDT
- Allen Bradley 700-HL Series Interface Relay Module 24V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 48V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 24V ac/dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 48V dc Coil
- Allen Bradley 700-HL Series Interface Relay Module 110V ac/dc, 125 V ac/dc Coil
