ABB CRP Series Interface Relay, DIN Rail, 24V ac Coil, DPDT

Subtotal (1 unit)*

€5.95

(exc. VAT)

€7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.95

*price indicative

RS Stock No.:
231-9486
Mfr. Part No.:
1SVR405601R0000 CR-P024AC2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

24V ac

Product Type

Interface Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

CRP

Terminal Type

Screw

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

12.7mm

Height

15.7mm

Length

29mm

COO (Country of Origin):
PL

ABB Pluggable Interface Relay, 24V DC Coil Voltage, 8A Load Current Rating - CR-P Series - 1SVR405601R0000 CR-P024AC2


This interface relay from ABB is designed to maintain safe signal transmission between isolated components in an automated system. As it comes with two contacts, it can switch multiple circuits from a single input signal, making this a versatile choice. Its output signal of 250V and load current of 8A make it suitable for use in low-power systems. The unit features built-in LED indicators that display its status, so you can configure and monitor it quickly. Thanks to a broad operating temperature range of -40°C to +70°C, you can rely on it in challenging environments.

Features & Benefits


• Compact dimensions of 15.7 (H) x 29 (D) x 12.7mm (W) for space-efficient mounting

• Pluggable design helps make assembly quick

• Cadmium-free contacts reduce risk of environmental contamination

Applications


• Manufacturing industry

• Construction industry

• Telecommunication network

• Energy industry

• Marine industry

How do I install this interface relay?


Thanks to its soldering pins, you can set up this relay by attaching it directly to the printed circuit board of a device. Its DIN rail mounting design lets you install it without tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy