ABB CRM Series Interface Relay, DIN Rail, 12V dc Coil, DPDT
- RS Stock No.:
- 231-9489
- Mfr. Part No.:
- 1SVR405611R4000 CR-M012DC2
- Manufacturer:
- ABB
Subtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.20 |
*price indicative
- RS Stock No.:
- 231-9489
- Mfr. Part No.:
- 1SVR405611R4000 CR-M012DC2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 12V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | CRM | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 250V ac | |
| Width | 27.5mm | |
| Height | 21.2mm | |
| Length | 35.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 12V dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series CRM | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 250V ac | ||
Width 27.5mm | ||
Height 21.2mm | ||
Length 35.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB CR-M series pluggable miniature relays that can be used for electrical isolation, amplification and signal multiplying. As an interface they link the electronic controlling, e.g. PLC, PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Cadmium-free contact material
LED indication
Higher mechanical and electrical life time
Compact design
Related links
- ABB CRM Series Interface Relay 12V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil 6A
- ABB CRM Series Interface Relay 110V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 120V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CR Series Interface Relay 12V dc Coil, DPDT