ABB CRM Series Interface Relay, DIN Rail, 120V ac Coil, 4CO (SPDT)
- RS Stock No.:
- 231-9495
- Mfr. Part No.:
- 1SVR405613R2100 CR-M120AC4L
- Manufacturer:
- ABB
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 231-9495
- Mfr. Part No.:
- 1SVR405613R2100 CR-M120AC4L
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4CO (SPDT) | |
| Mount Type | DIN Rail | |
| Series | CRM | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Width | 27.5mm | |
| Standards/Approvals | RoHS | |
| Length | 35.6mm | |
| Height | 21.2mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Relay | ||
Coil Voltage 120V ac | ||
Contact Configuration 4CO (SPDT) | ||
Mount Type DIN Rail | ||
Series CRM | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Width 27.5mm | ||
Standards/Approvals RoHS | ||
Length 35.6mm | ||
Height 21.2mm | ||
- COO (Country of Origin):
- PL
The ABB CR-M series pluggable miniature relays that can be used for electrical isolation, amplification and signal multiplying. As an interface they link the electronic controlling, e.g. PLC, PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Cadmium-free contact material
LED indication
Higher mechanical and electrical life time
Compact design
Related links
- ABB CRM Series Interface Relay 12V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 110V ac Coil, 4CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil 6A
- ABB CRM Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CRM Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CRM Series Interface Relay 12V dc Coil, DPDT
- ABB CR Series Interface Relay 120V ac Coil, SPDT