ABB CR-P/M Series Interface Module, PCB, 115V ac Coil
- RS Stock No.:
- 231-9516
- Mfr. Part No.:
- 1SVR405656R1000 CR-P/M 72A
- Manufacturer:
- ABB
Subtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.19 |
*price indicative
- RS Stock No.:
- 231-9516
- Mfr. Part No.:
- 1SVR405656R1000 CR-P/M 72A
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Interface Module | |
| Coil Voltage | 115V ac | |
| Mount Type | PCB | |
| Series | CR-P/M | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Length | 24mm | |
| Height | 13mm | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Interface Module | ||
Coil Voltage 115V ac | ||
Mount Type PCB | ||
Series CR-P/M | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Length 24mm | ||
Height 13mm | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The ABB CR-P/M plug-in module is a pluggable function module for the CR-P and CR-M range sockets. This module provides overvoltage protection. The rated control supply voltage is 115 V AC.
Overvoltage protection
Related links
- ABB CR-P/M Series LED + Diode Module 24V dc, 60 V dc Coil
- ABB CR-P/M Series LED Module 110V ac/dc, 230 V ac/dc Coil
- ABB CR-P 24V dc DIN Rail Relay Socket, for use with CR-P Series PCB Relay
- ABB CR-P/M 250V DIN Rail Relay Socket, for use with CR-P Series PCB Relays
- ABB Pluggable Function Module for use with Interface Relay
- Retaining Relay Clip ABB CR-M sockets CR-P/M
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets
- ABB Pluggable Function Module