ABB CR-P/M 250V DIN Rail Relay Socket, for use with CR-P Series PCB Relays

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€5.80

(exc. VAT)

€7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€5.80-
5 - 9€5.524%
10 - 24€5.2110%
25 - 49€4.9414%
50 +€4.6220%

*price indicative

RS Stock No.:
775-5158
Mfr. Part No.:
1SVR405651R1000 CR-M2SS
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Voltage

250V

Product Type

Relay Socket

For Use With

CR-P Series PCB Relays

Current

4A

Series

CR-P/M

Terminal Type

Cage Clamp, Fork, Screw

Standards/Approvals

CCC, CSA, UR

Mount Type

DIN Rail

ABB Relay Socket, 16A Switching Current, 24V DC Coil Voltage - CR-P/M Series - 1SVR405651R1000 CR-M2SS


Need a way to securely fit a switching gear on a PCB? This relay socket from ABB creates a reliable link between your switch and control instrument for streamlined operations. Once mated with a relay, simply snap it onto a DIN rail for convenient, tool-free installation. The highly conductive, gold-plated contacts transmit strong signals to boost system reliability. A small footprint of just 12.7 (L) x 15.7 (H) x 29mm (D) means this socket easily squeezes into a crowded enclosure.

Features & Benefits


• Lightweight component, weighing only 66g, puts minimal strain on the PCB

• 16A switching current rating for use with heavy-duty systems

• Wide operating temperature range between -40°C and +70°C for use in challenging conditions

Applications


• Medical equipment

• Automated industrial machinery

• Consumer electronics

• Laboratory instruments

What size wires does this relay socket take?


The unit handles flexible wire sizes between 20 to 16 AWG and fixed ones between 20 and 14 AWG.

Why should I use a relay socket instead of directly mounting a power relay on a PCB?


Relay sockets simplify the mounting process and offer a more secure fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy