ABB CR Series Interface Relay, DIN Rail, 110V dc Coil, SPDT

Subtotal (1 unit)*

€6.54

(exc. VAT)

€8.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.54

*price indicative

RS Stock No.:
237-3119
Mfr. Part No.:
1SVR405601R8000 CR-P110DC2
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

110V dc

Product Type

Interface Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

CR

Terminal Type

Screw

Switching Current

8A

Switching AC Voltage

250V ac

Switching DC Voltage

110V dc

Width

29mm

Length

15.7mm

Standards/Approvals

RoHS

Height

12.7mm

COO (Country of Origin):
PL
The ABB CR-P110DC2 pluggable interface relay is from the CR-P (pcb) relay range. This relay operates with a 110 V DC rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250 V / 8 A.

Suited for logical and standard sockets

Width of the product is the 12.7 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy