RS Better World
Schneider Electric Harmony Relay RSB Series Interface Relay
- RS Stock No.:
- 256-4739
- Distrelec Article No.:
- 304-34-850
- Mfr. Part No.:
- RSB1A120F7
- Manufacturer:
- Schneider Electric
Subtotal (1 box of 10 units)*
€112.57
(exc. VAT)
€138.46
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €112.57 | €11.257 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 256-4739
- Distrelec Article No.:
- 304-34-850
- Mfr. Part No.:
- RSB1A120F7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Interface Relay | |
| Series | Harmony Relay RSB | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Interface Relay | ||
Series Harmony Relay RSB | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- AT
The Schneider Electric harmony interface plug-in relay with has 1 CO contact type, 12 A conventional enclosed thermal current and 120 V AC control circuit voltage with 10 mA switching current.
Silver alloy (AgNi) contact material
IP40 degree of protection
Related links
- Schneider Electric Harmony Relay RSB Series Interface Relay
- Schneider Electric Harmony Relay RSB Series Interface Relay SPDT, 16A Load
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 12V dc Coil, SPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 120V ac Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 24V dc Coil, DPDT
- Schneider Electric Harmony Relay RSB Series Interface Relay 230V ac Coil, SPDT
