Schneider Electric Harmony Relay RUM Series Electromechanical Interface Relay

Subtotal (1 box of 10 units)*

€149.62

(exc. VAT)

€184.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€149.62€14.962

*price indicative

RS Stock No.:
256-4768
Mfr. Part No.:
RUMF21FD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electromechanical Interface Relay

Series

Harmony Relay RUM

Contact Configuration

DPDT

COO (Country of Origin):
CN
The Schneider Electric universal plug-in relay has 2 CO contact type, 10 A conventional enclosed thermal current and 110 V DC control circuit voltage also has 280 W maximum switching capacity.

AgNi contact material

IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy