WAGO 788 Series Relay Module, DIN Rail, 230V ac Coil, DPDT, 4mA
- RS Stock No.:
- 271-0342
- Mfr. Part No.:
- 788-516
- Manufacturer:
- WAGO
Subtotal (1 pack of 1 unit)*
€12.95
(exc. VAT)
€15.93
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
- Plus 376 unit(s) shipping from 19 November 2026
- Plus 41 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack |
|---|---|
| 1 + | €12.95 |
*price indicative
- RS Stock No.:
- 271-0342
- Mfr. Part No.:
- 788-516
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Coil Voltage | 230V ac | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 788 | |
| Terminal Type | Push-in Cage Clamp | |
| Switching Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 4mA | |
| Coil Type | Relay | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Length | 54mm | |
| Height | 86mm | |
| Standards/Approvals | EN 61810-1 | |
| Width | 54mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 230V ac | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 788 | ||
Terminal Type Push-in Cage Clamp | ||
Switching Current 3A | ||
Minimum Operating Temperature -40°C | ||
Coil Current 4mA | ||
Coil Type Relay | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Length 54mm | ||
Height 86mm | ||
Standards/Approvals EN 61810-1 | ||
Width 54mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The WAGO Electromechanical interface relays are special types of electrical relays that guarantee safe and reliable transmission of digital signals and crucial to the functioning of automated systems. They are used with components that are isolated from each other.
2 changeover contacts
Red status indicator
Module width is 15 mm
10 milliseconds pull in time typical
35 milliseconds drop out time typical
Related links
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 230V ac Coil 5mA
- WAGO 789 Series Relay Module 230V ac Coil 4mA
- WAGO 788 Series Relay Module 24V ac Coil 32mA
- WAGO 788 Series Relay Module 48V dc Coil 11mA
- WAGO 788 Series Relay Module 110V dc Coil 6mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
