WAGO 858 Series Relay Module, DIN Rail, 115V ac Coil, 4PDT, 10mA
- RS Stock No.:
- 279-2558
- Mfr. Part No.:
- 858-507
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€85.32
(exc. VAT)
€104.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €85.32 | €17.064 |
*price indicative
- RS Stock No.:
- 279-2558
- Mfr. Part No.:
- 858-507
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Relay Module | |
| Coil Voltage | 115V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | DIN Rail | |
| Series | 858 | |
| Terminal Type | Push-in Cage Clamp | |
| Coil Current | 10mA | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Silver Cerium | |
| Maximum Operating Temperature | 70°C | |
| Length | 73mm | |
| Height | 97mm | |
| Standards/Approvals | EN 61010-2-201, EN 61373, EN 61810-1, UL 508 | |
| Width | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Relay Module | ||
Coil Voltage 115V ac | ||
Contact Configuration 4PDT | ||
Mount Type DIN Rail | ||
Series 858 | ||
Terminal Type Push-in Cage Clamp | ||
Coil Current 10mA | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Contact Material Silver Cerium | ||
Maximum Operating Temperature 70°C | ||
Length 73mm | ||
Height 97mm | ||
Standards/Approvals EN 61010-2-201, EN 61373, EN 61810-1, UL 508 | ||
Width 31mm | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 858 Series Relay Module 12V dc Coil 75mA
- WAGO 858 Series Relay Module 230V ac Coil 9mA
- WAGO 858 Series Relay Module 24V dc Coil 32mA
- WAGO 858 Series Relay Module 24V dc Coil 37mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
- WAGO 858 Series Relay Module 24V dc Coil 38mA
- WAGO 788 Series Relay Module 115V ac Coil 7mA
- WAGO 788 Series Relay Module 115V ac Coil 8mA
