WAGO 859 Series Relay Module, DIN Rail, 115V ac/dc Coil, SPDT, 4mA
- RS Stock No.:
- 279-2568
- Mfr. Part No.:
- 859-357
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€252.46
(exc. VAT)
€310.53
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €252.46 | €25.246 |
*price indicative
- RS Stock No.:
- 279-2568
- Mfr. Part No.:
- 859-357
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Coil Voltage | 115V ac/dc | |
| Product Type | Relay Module | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 859 | |
| Terminal Type | Cage Clamp | |
| Switching DC Voltage | 115V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Current | 4mA | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 50°C | |
| Length | 56mm | |
| Height | 91mm | |
| Width | 6mm | |
| Standards/Approvals | UL 508, EN 61810-1, EN 61373, EN 61010-2-201, DNV | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Coil Voltage 115V ac/dc | ||
Product Type Relay Module | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 859 | ||
Terminal Type Cage Clamp | ||
Switching DC Voltage 115V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Current 4mA | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 50°C | ||
Length 56mm | ||
Height 91mm | ||
Width 6mm | ||
Standards/Approvals UL 508, EN 61810-1, EN 61373, EN 61010-2-201, DNV | ||
The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.
Mounting type DIN-35 rail
RoHS compliant
Related links
- WAGO 859 Series Relay Module 110V dc Coil 4mA
- WAGO 859 Series Relay Module 230V ac/dc Coil 4mA
- WAGO 859 Series Relay Module 48V ac/dc Coil 6mA
- WAGO 859 Series Relay Module 24V dc Coil 12mA
- WAGO 859 Series Relay Module 24V ac/dc Coil 8mA
- WAGO 859 Series Relay Module 24V dc Coil 10mA
- WAGO 859 Series Relay Module 110V dc Coil 3A
- WAGO 859 Series Relay Module 12V dc Coil 17mA
