WAGO 789 Series Relay Module, DIN Rail, 24V dc Coil, 19mA

Subtotal (1 unit)*

€49.78

(exc. VAT)

€61.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.78

*price indicative

RS Stock No.:
279-4257
Mfr. Part No.:
789-323
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Relay Module

Coil Voltage

24V dc

Mount Type

DIN Rail

Series

789

Terminal Type

Cage Clamp

Switching DC Voltage

24V dc

Coil Current

19mA

Switching AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact Material

Silver Tin Oxide

Maximum Operating Temperature

40°C

Height

90mm

Length

55mm

Width

17.5mm

Standards/Approvals

EN 61010-2-201

The WAGO relay module features cage clamp connection technology and its contacts made from silver alloy.

Mounting type DIN-35 rail

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy