Eaton NZMH3 Electronic Circuit Breaker 500A 690V, 4 channels, Fixed
- RS Stock No.:
- 120-642
- Mfr. Part No.:
- 168893 NZMH3-4-A500-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,274.32
(exc. VAT)
€5,257.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,274.32 |
*price indicative
- RS Stock No.:
- 120-642
- Mfr. Part No.:
- 168893 NZMH3-4-A500-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZMH3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 500A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZMH3 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 500A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals IEC, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker thermo-magnetic is designed for system and cable protection in industrial applications. With a rated current of 500 A and a voltage rating of 690 V, this circuit breaker offers reliable protection for transformers, generators, and power installations. Featuring a built-in device plug-in technique and a rocker lever handle, this circuit breaker is easy to install and operate, ensuring the safety of your electrical systems.
Four-pole circuit-breaker with a current rating of 500 A for comprehensive protection
Screw connection type for convenient electrical connections
IP20 degree of protection for safe operation in various environments
Motor drive optional for enhanced fun
Related links
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 500A 690V Plug-in
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM Series NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 400A 690V Fixed
