Eaton NZMN3 Electronic Circuit Breaker 500A 690V, 4 channels, Fixed
- RS Stock No.:
- 121-054
- Mfr. Part No.:
- 168512 NZMN3-4-A500-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,862.40
(exc. VAT)
€4,750.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,862.40 |
*price indicative
- RS Stock No.:
- 121-054
- Mfr. Part No.:
- 168512 NZMN3-4-A500-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZMN3 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Number of Channels | 4 | |
| Current Rating | 500A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 185mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZMN3 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Number of Channels 4 | ||
Current Rating 500A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 185mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit breaker is a reliable and durable solution for your electrical protection needs. With a rating of 500A and a compact design, this molded case circuit breaker is suitable for a variety of applications. The built-in device plug-in technique ensures easy installation and maintenance, while the RoHS compliance guarantees safety and reliability. With features like motor drive optional and rock lever handle, this circuit breaker offers flexibility and convenience in operation.
Compact design with dimensions of 335mm x 215.2mm x 185mm
RoHS compliant for safety and environmental sustainability
Screw connection for easy electrical connection
Rocker lever handle for convenient operation
IP20 degree of protection for durability
Related links
- Eaton NZM Series NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMN3 Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZMC3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMC3 NZM Electronic Circuit Breaker 500A 690V Plug-in
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
