Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- RS Stock No.:
- 120-910
- Mfr. Part No.:
- 167820 MSC-DE-12-M17-SP(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€385.06
(exc. VAT)
€473.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.06 |
*price indicative
- RS Stock No.:
- 120-910
- Mfr. Part No.:
- 167820 MSC-DE-12-M17-SP(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | MSC-DE | |
| Series | MSC-DE | |
| Current Rating | 16.7A | |
| Voltage | 600V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Length | 145mm | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range MSC-DE | ||
Series MSC-DE | ||
Current Rating 16.7A | ||
Voltage 600V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Length 145mm | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is designed to provide reliable and efficient operation for your industrial applications. With a voltage rating of 24 V DC, this starter offers adjustable overload protection and a short-circuit release function for added safety. The compact design allows for easy installation on a DIN rail, making it suitable for a variety of motor sizes. Ensure smooth operation and protection for your motors with this high-quality DOL starter.
Compact Design
Adjustable Overload Protection ensures safe operation and protects motors from damage
Related links
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton 230 V 50 HZ DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 32A 600V, DIN Rail
