Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 32A 600V, DIN Rail
- RS Stock No.:
- 120-914
- Mfr. Part No.:
- 167825 MSC-DEA-32-M32-SP(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€556.44
(exc. VAT)
€684.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €556.44 |
*price indicative
- RS Stock No.:
- 120-914
- Mfr. Part No.:
- 167825 MSC-DEA-32-M32-SP(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | MSC-DE | |
| Series | MSC-DEA | |
| Current Rating | 32A | |
| Breaking Capacity | 18kA | |
| Voltage | 600V | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range MSC-DE | ||
Series MSC-DEA | ||
Current Rating 32A | ||
Breaking Capacity 18kA | ||
Voltage 600V | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC starter is a reliable solution for controlling motors, with features like short-circuit release and temperature-compensated overload protection. Designed for easy installation on a DIN rail, it offers a range of current flow times and cut-out periods to ensure optimal performance. With UL and CE certifications, this starter is suitable for various industrial applications.
Fitted with short-circuit release for added safety
Temperature-compensated overload protection prevents overheating
Adjustable class and screw terminals for flexible installation
Screw connection for easy electrical connections
Supports connection to
Related links
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-D Motor Starter 415V 3 Phase, IP20
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
