Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- RS Stock No.:
- 120-912
- Mfr. Part No.:
- 167823 MSC-DEA-4-M17-SP(24VDC)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€400.07
(exc. VAT)
€492.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.07 |
*price indicative
- RS Stock No.:
- 120-912
- Mfr. Part No.:
- 167823 MSC-DEA-4-M17-SP(24VDC)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | MSC-DE | |
| Product Type | Electronic Circuit Breaker | |
| Series | MSC-DEA | |
| Current Rating | 16.7A | |
| Voltage | 600V | |
| Breaking Capacity | 18kA | |
| Mount Type | DIN Rail | |
| Length | 145mm | |
| Terminal Type | Screw | |
| Width | 45mm | |
| Depth | 272mm | |
| Standards/Approvals | UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range MSC-DE | ||
Product Type Electronic Circuit Breaker | ||
Series MSC-DEA | ||
Current Rating 16.7A | ||
Voltage 600V | ||
Breaking Capacity 18kA | ||
Mount Type DIN Rail | ||
Length 145mm | ||
Terminal Type Screw | ||
Width 45mm | ||
Depth 272mm | ||
Standards/Approvals UL NKJHUL E1500ULCECSAUL6094741ACSA 0158IECEN 6094741CSA Class .: 1108VDE 0660CSAC. . 1410 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series MSC-DEA DOL starter is a reliable solution for your motor activation needs. With features like short-circuit release and temperature-compensated overload protection, this starter ensures safe and efficient operation of your machinery. The starter is designed for DC voltage type with screw terminals for easy connection. With a compact design and adjustable class, it is a versatile choice for various industrial applications.
Short-circuit release enhances equipment protection from faults
Temperature compensated overload protection prevents motor overheating
Adjustable class settings cater to specific operational requirements
Screw terminals ensure easy and quick connection se
Related links
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton MSC-DE MSC-DEA Electronic Circuit Breaker 32A 600V, DIN Rail
- Eaton MSC-DE Electronic Circuit Breaker 16.7A 600V, DIN Rail
- Eaton 120 V 60 HZ (MSC-DE-12-M17-SP) DIN Rail
- Eaton MSC-DE MSC-DE Electronic Circuit Breaker 16.7A 480V, DIN Rail
- Eaton 230 V 50 HZ DIN Rail
