Eaton NZM Electronic Circuit Breaker 500A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-016
- Mfr. Part No.:
- 168456 NZMC3-S500-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,755.25
(exc. VAT)
€3,388.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,755.25 |
*price indicative
- RS Stock No.:
- 121-016
- Mfr. Part No.:
- 168456 NZMC3-S500-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 500A | |
| Voltage | 690V | |
| Breaking Capacity | 36kA | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 500A | ||
Voltage 690V | ||
Breaking Capacity 36kA | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker magnetic is designed for efficient and reliable circuit protection. With a three-pole configuration and a high amperage rating of 500A, this circuit breaker is suitable for a variety of applications. It features a screw connection for easy electrical connection and a rocker lever for convenient control. The circuit breaker meets all requirements for AC-3 switching category, ensuring optimal performance and safety.
Three-pole circuit breaker with a high amperage rating of 500A
Screw connection for easy electrical connection
Rocker lever for convenient control
Meets all requirements for AC-3 switching category
High short-circuit breaking capacity for enhanced saf
Related links
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZMH3 NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM Series NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
