Eaton NZM NZM Electronic Circuit Breaker 250A 690V, 3 channels, Fixed
- RS Stock No.:
- 121-013
- Mfr. Part No.:
- 168453 NZMC3-S250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,289.36
(exc. VAT)
€2,815.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,289.36 |
*price indicative
- RS Stock No.:
- 121-013
- Mfr. Part No.:
- 168453 NZMC3-S250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Channels | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 36kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 335mm | |
| Width | 140mm | |
| Depth | 215.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Channels 3 | ||
Current Rating 250A | ||
Breaking Capacity 36kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 335mm | ||
Width 140mm | ||
Depth 215.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton circuit-breaker is a high-performance 3-pole molded case circuit breaker suitable for industrial applications. With a rated current of 250A, it offers reliable protection with a short-circuit release and motor protection features. The compact design makes it easy to integrate into existing setups, ensuring smooth operations and safety.
Rated operational current of 231A at 400V AC-3 for efficient power distribution
Short-circuit release feature with a range of 2000A to 3500A for quick response to faults
IP20 degree of protection for safe operation in various environments
Built-in devi
Related links
- Eaton NZM3 NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 400A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 500A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 250A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 160A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 140A 690V Fixed
- Eaton NZM NZM Electronic Circuit Breaker 320A 690V Fixed
