RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed
- RS Stock No.:
- 122-319
- Mfr. Part No.:
- LV563326
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-319
- Mfr. Part No.:
- LV563326
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 600A | |
| Voltage | 440V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | RoHS, REACH Compliant, EN / IEC 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 600A | ||
Voltage 440V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals RoHS, REACH Compliant, EN / IEC 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient device designed for distribution applications. With a high breaking capacity and a range of features, this circuit breaker ensures optimal protection for your electrical systems. It is suitable for AC networks and offers both short-circuit and overload protection. Its toggle control type and adjustable thermal protection make it easy to use and customize for your specific needs. Additionally, the circuit breaker is compact and easy to install, making it a top choice for industrial and commercial settings.
High breaking capacity of up to 100kA for enhanced protection
Toggle control type for easy operation
Adjustable thermal protection for customizable settings
Compact design with screw connection terminals for simple installation
Compliant with environmental regulations for sustainable use
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
