Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- RS Stock No.:
- 122-449
- Mfr. Part No.:
- LV563306P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-449
- Mfr. Part No.:
- LV563306P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 600A | |
| Breaking Capacity | 30kA | |
| Voltage | 440V | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 600A | ||
Breaking Capacity 30kA | ||
Voltage 440V | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact Circuit Breaker is a top-quality distribution device designed for optimal performance in AC networks. With a rated current of 600A at 40°C, it offers reliable overload and short-circuit protection. Its toggle control type and 0 to 600A thermal protection adjustment range ensure efficient operation, while its compact dimensions make installation easy. The circuit breaker is environmentally friendly, with PVC-free construction and compliance with RoHS directives.
Effective protection with thermal-magnetic trip unit technology
40kA breaking capacity at 220/240V AC
User-friendly operation with toggle control type
Adjustable long time delay for customization
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
