Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 415V, Plug-in
- RS Stock No.:
- 122-348
- Mfr. Part No.:
- LV510472P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-348
- Mfr. Part No.:
- LV510472P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 32A | |
| Voltage | 415V | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 32A | ||
Voltage 415V | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric circuit breaker is part of the EasyPact CVS range, designed for distribution applications. With a 3 pole configuration, it offers a rated current of 32A at 40°C and features both short-circuit and overload protection. The breaker also has a breaking capacity of 50kA at 380/415V AC and is suitable for AC networks. With a compact design and easy installation, this circuit breaker is a reliable choice for your electrical distribution needs.
Rated 32A at 40°C for reliable use
Short-circuit and overload protection features
50kA breaking capacity at 380/415V AC
Suitable for diverse AC networks
Ensures efficient power distribution
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 415V, Plug-in
