RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 415V, Plug-in
- RS Stock No.:
- 122-477
- Mfr. Part No.:
- LV510455P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-477
- Mfr. Part No.:
- LV510455P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 100A | |
| Breaking Capacity | 50kA | |
| Voltage | 415V | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 100A | ||
Breaking Capacity 50kA | ||
Voltage 415V | ||
Mount Type Plug-in | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient device designed for motor applications. With a rated current of 100A at 65°C, this circuit breaker offers short-circuit protection with a breaking capacity of 50kA at 380/415V AC. It features a magnetic trip unit technology and adjustable pick-up ranges for both short-time and instantaneous protection. The product is designed for easy installation with screw connections and a plug-in mounting mode, suitable for a variety of network types and utilisation categories. With a durable design and compact dimensions, the EasyPact circuit breaker is the ideal choice for ensuring the safety and reliability of your electrical systems.
Reliable short-circuit protection with magnetic trip technology
Customizable settings for tailored performance
Easy installation with screw connections
Compact design for efficient use of space
Long-lasting durability in demanding environments
High performance with adjustable settings
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 415V, Plug-in
