Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 415V, Plug-in
- RS Stock No.:
- 122-351
- Mfr. Part No.:
- LV510475P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-351
- Mfr. Part No.:
- LV510475P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 63A | |
| Voltage | 415V | |
| Breaking Capacity | 50kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH Complaint, RoHS, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 63A | ||
Voltage 415V | ||
Breaking Capacity 50kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals REACH Complaint, RoHS, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable distribution device designed for 3 poles with 3D protection. With a 63A rated current at 40°C and a breaking capacity of up to 80kA, it ensures efficient protection against short-circuits and overloads. The thermal-magnetic trip unit technology and adjustable settings make it versatile for various applications. With mechanical durability of 30, 000 cycles, this circuit breaker offers long-lasting performance in electrical systems.
Thermal-magnetic trip unit for effective protection
Adjustable thermal settings for customization
High breaking capacity up to 80 kA
Durable construction with 30, 000 cycle reliability
Compliant with EN and IEC standards
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 415V, Plug-in
