Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed
- RS Stock No.:
- 122-486
- Mfr. Part No.:
- LV510515
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-486
- Mfr. Part No.:
- LV510515
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 63A | |
| Breaking Capacity | 60kA | |
| Voltage | 440V | |
| Mount Type | Fixed | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 63A | ||
Breaking Capacity 60kA | ||
Voltage 440V | ||
Mount Type Fixed | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient solution for distribution applications. With a breaking capacity of up to 100kA, this 4P/3D circuit breaker provides short-circuit and overload protection. It features a toggle control type, thermal-magnetic trip unit technology, and 8kV impulse withstand voltage. The EasyPact CVS is designed for AC networks and offers a mechanical durability of 30, 000 cycles.
Provides short-circuit protection with magnetic trip unit technology
Offers overload protection for added safety
High breaking capacity of up to 100kA for reliable performance
Toggle control type for easy operation
Designed for distribution applications in AC networks
Impressive mechanical durability of 30, 000 cycles for long-lasting use
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
