Schneider Electric EasyPact Electronic Circuit Breaker 40A, Fixed
- RS Stock No.:
- 122-377
- Mfr. Part No.:
- LV510513
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-377
- Mfr. Part No.:
- LV510513
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 40A | |
| Breaking Capacity at Maximum Voltage Rating | 60 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 40A | ||
Breaking Capacity at Maximum Voltage Rating 60 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable device suitable for distribution applications. With a rated current of 40A at 40°C, this circuit breaker offers short-circuit and overload protection. It features a thermal-magnetic trip unit technology and has a breaking capacity of up to 100kA. The product is designed for easy installation and offers durability with a mechanical endurance of 30, 000 cycles.
4P/3D poles description for effective distribution
Earth leakage protection Without (Vigi add on) for added safety
Thermal-magnetic trip unit technology for reliable protection
Breaking capacity of 100kA at 220/240V AC for high performance
Toggle control type for easy operation
Earth leakage protection Without (Vigi add on) for added safety
Thermal-magnetic trip unit technology for reliable protection
Breaking capacity of 100kA at 220/240V AC for high performance
Toggle control type for easy operation
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
