Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A, Fixed TMD
- RS Stock No.:
- 122-546
- Mfr. Part No.:
- LV510834
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-546
- Mfr. Part No.:
- LV510834
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | CVS100BS | |
| Current Rating | 20A | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Tripping Characteristics | TMD | |
| Length | 130mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series CVS100BS | ||
Current Rating 20A | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Tripping Characteristics TMD | ||
Length 130mm | ||
Standards/Approvals EN 60947-2, IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric circuit breaker with TMD trip unit is a reliable choice for distribution applications. It offers a breaking capacity of up to 50kA at 220/240V AC, providing effective overload protection. With a compact design and easy installation, this circuit breaker is a cost-effective solution for ensuring the safety of your electrical systems.
Space-saving design for installation
50kA breaking capacity at 220/240V AC
Compatible with AC network type
Toggle control for ease of use
Efficient overload protection for systems
Durable construction ensures long-lasting use
Reliable performance in distribution applications
Related links
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A 440V Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 15A, Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 30A 440V Fixed TMD
- Schneider Electric ComPact New Generation ComPacT NSX Electronic Circuit Breaker 16A 277V, Fixed TMD
- Schneider Electric ComPact New Generation ComPacT NSX Electronic Circuit Breaker 16A 500V, Fixed TMD
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- ABB XT4L Molded Case Circuit Breaker 3-Pole 20A Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
