Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- RS Stock No.:
- 122-511
- Mfr. Part No.:
- LV510566
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-511
- Mfr. Part No.:
- LV510566
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is designed for distribution applications, offering earth leakage protection and overload/short-circuit protection. With a breaking capacity of up to 70kA and adjustable residual earth-leakage sensitivity, this circuit breaker provides reliable electrical safety. It features a long-time pick-up adjustment range of 0.7 to 1 x In and a mechanical durability of 30, 000 cycles, ensuring long-lasting performance in various environments. This product is compliant with IEC standards and is a Green Premium product, making it a sustainable choice for your electrical needs.
High breaking capacity up to 70kA for reliability
Adjustable long-time pick-up range for precision
Mechanical durability of 30, 000 cycles for longevity
Green Premium product compliant with regulations
Reliable protection during electrical faults and overloads
Adjustable settings for specific application needs
Adjustable long-time pick-up range for precision
Mechanical durability of 30, 000 cycles for longevity
Green Premium product compliant with regulations
Reliable protection during electrical faults and overloads
Adjustable settings for specific application needs
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
