Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- RS Stock No.:
- 122-391
- Mfr. Part No.:
- LV510606
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-391
- Mfr. Part No.:
- LV510606
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker is a reliable solution for distribution applications. With a 4P/3D configuration and Vigi add-on for earth leakage protection, it offers a high breaking capacity of up to 50kA. The TM-D trip unit technology ensures both short-circuit and overload protection, while the toggle control and adjustable settings make it versatile for various applications. The unit is durable with a mechanical durability of 30, 000 cycles and electrical durability of 12, 000 cycles at 415V. Ideal for ensuring safety and protection in your electrical systems.
Comprehensive protection with versatile 4P/3D configuration
High breaking capacity ensures reliable safety
Thermal-magnetic technology for consistent performance
Adjustable settings for tailored earth-leakage protection
Durable with 30, 000 mechanical cycles
Easy installation with front-side connections
High breaking capacity ensures reliable safety
Thermal-magnetic technology for consistent performance
Adjustable settings for tailored earth-leakage protection
Durable with 30, 000 mechanical cycles
Easy installation with front-side connections
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
