Schneider Electric EasyPact Electronic Circuit Breaker 100A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-421
Mfr. Part No.:
LV510863
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Current Rating

100A

Breaking Capacity

20kA

Voltage

440V

Mount Type

Fixed

Length

130mm

Width

100mm

Depth

60mm

Standards/Approvals

REACH, RoHS, EN 60947-2

COO (Country of Origin):
CN
The Schneider Electric circuit breaker is a reliable and efficient device designed for distribution applications. With a 100A rating and a 4P 3D configuration, this circuit breaker offers overload protection and a breaking capacity of 50KA. Its thermal-magnetic trip unit technology ensures reliable performance, while its fixed mounting mode and front connections make installation easy. The circuit breaker is compact, measuring 130mm in height, 100mm in width, and 60mm in depth, and weighing only 1kg. It meets EN 60947-2 standards and is designed for long-term durability and performance.

Reliable performance with 100A rated current capacity

Thermal-magnetic technology ensures effective overload protection

Compact design for easy fixed mounting installation

Convenient front connections for straightforward wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy