RS Better World

Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-502
Mfr. Part No.:
LV510545
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

63A

Breaking Capacity

40kA

Voltage

440V

Mount Type

Fixed

Length

236mm

Width

140mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN
The Schneider Electric Earth leakage circuit breaker is a top-notch product designed for distribution applications. It offers a rated current of 63 A at 40 °C, with a breaking capacity of 40 kA at 220/240 V AC 50/60 Hz. The device features a toggle control type, 3D neutral protection setting, and an adjustable residual earth-leakage sensitivity. With a mechanical durability of 30, 000 cycles and electrical durability of 12, 000 cycles, this circuit breaker ensures reliable protection against short-circuits and overloads.

Easy operation with intuitive toggle control

3D neutral protection for added safety

Adjustable leakage sensitivity for customized protection

Durable design with 30, 000 mechanical cycles

Electrical durability at 415V for reliable protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy