Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-521
Mfr. Part No.:
LV510685
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

63A

Breaking Capacity

36kA

Voltage

440V

Mount Type

Fixed

Length

236mm

Width

105mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

COO (Country of Origin):
CN
The Schneider Electric Earth leakage circuit breaker offers reliable protection in distribution applications. With a breaking capacity of 36kA at 440V AC, it ensures optimal safety against short circuits and overloads. The TM-D trip unit technology provides thermal-magnetic protection, while the VIJal add-on module offers adjustable residual earth-leakage sensitivity. With Class A earth-leakage protection and a durable design, this circuit breaker is a sustainable and premium choice for electrical installations.

Efficient performance with 63A rated current

Reliable protection with thermal-magnetic technology

Customizable settings for earth-leakage sensitivity

Class II electrical shock protection

Green Premium product with sustainable status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy