Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- RS Stock No.:
- 122-522
- Mfr. Part No.:
- LV510686
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-522
- Mfr. Part No.:
- LV510686
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a high-quality earth leakage circuit breaker designed for distribution applications. With features such as overload and short-circuit protection, adjustable earth-leakage sensitivity, and compliance with international standards, this product ensures reliable performance and safety in electrical systems. The circuit breaker has a durable design with a long mechanical and electrical lifespan, making it a dependable choice for various installations.
Earth leakage protection with Vigi add-on for added safety
Adjustable long time pick-up and delay settings for customizable protection
Residual earth-leakage sensitivity adjustment for precise detection
Mechanical durability of 30000 cycles for long-lasting performance
Electrical durability of 12000 cycles at 415V for reliable operation
Adjustable long time pick-up and delay settings for customizable protection
Residual earth-leakage sensitivity adjustment for precise detection
Mechanical durability of 30000 cycles for long-lasting performance
Electrical durability of 12000 cycles at 415V for reliable operation
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
