Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- RS Stock No.:
- 122-530
- Mfr. Part No.:
- LV510695
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-530
- Mfr. Part No.:
- LV510695
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 63A | |
| Breaking Capacity | 40kA | |
| Voltage | 240V | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 63A | ||
Breaking Capacity 40kA | ||
Voltage 240V | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS Vigi Earth Leakage Circuit Breaker is a highly reliable and efficient device designed for distribution applications. With a breaking capacity of up to 40kA, this circuit breaker offers short-circuit and overload protection, ensuring the safety of your electrical systems. Its adjustable residual earth-leakage sensitivity and time delay settings provide customizable protection. The compact design and easy installation make it a versatile choice for various environments.
Adjustable residual earth-leakage sensitivity for enhanced protection
Customizable time delay settings for flexibility
Compact design for easy installation in various environments
High breaking capacity of 40kA ensures reliable protection
Suitable for distribution applications to safeguard electrical systems
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Fixed
