Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 240V, Fixed
- RS Stock No.:
- 122-531
- Mfr. Part No.:
- LV510696
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-531
- Mfr. Part No.:
- LV510696
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 80A | |
| Breaking Capacity | 40kA | |
| Voltage | 240V | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 80A | ||
Breaking Capacity 40kA | ||
Voltage 240V | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable earth leakage circuit breaker suitable for distribution applications. With a rated current of 80 A at 40 °C and a breaking capacity of 40 kA, this circuit breaker offers overload and short-circuit protection. It features a toggle control type and adjustable earth-leakage settings for added safety. The long mechanical and electrical durability ensure long-lasting performance, making it a valuable addition to any electrical system.
Thermal-magnetic technology ensures efficient operation
Adjustable sensitivity settings for safety
Convenient contact position indicator
Green Premium status for sustainability
Compliant with REACh and RoHS directives
Enhanced protection against earth leakage incidents
Reliable and efficient operation
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
