Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- RS Stock No.:
- 122-534
- Mfr. Part No.:
- LV510712
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-534
- Mfr. Part No.:
- LV510712
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 32A | |
| Breaking Capacity | 40kA | |
| Voltage | 440V | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 32A | ||
Breaking Capacity 40kA | ||
Voltage 440V | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker, known as EasyPact CVS circuit breaker, offers advanced protection for your distribution needs. With features like adjustable residual earth-leakage sensitivity and a sturdy design, this breaker ensures safety and reliability in your electrical systems. The product is compliant with IEC 60947-2 and EN 60947-2 standards, making it a top choice for industrial usage.
Precision protection with adjustable settings
Thermal-magnetic technology for reliable performance
High breaking capacity up to 50/80 kA
Convenient toggle control for operation
Compact design for easy installation
Ensures safety with effective earth-leakage protection
Reliable performance in various conditions
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32 A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32 A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25 A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80 A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16 A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40 A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50 A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 2.5 A 440V, Fixed
