Schneider Electric EasyPact Easypact Electronic Circuit Breaker 2.5A 440V, Fixed
- RS Stock No.:
- 122-478
- Mfr. Part No.:
- LV510460
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-478
- Mfr. Part No.:
- LV510460
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 2.5A | |
| Voltage | 440V | |
| Breaking Capacity | 60kA | |
| Mount Type | Fixed | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 2.5A | ||
Voltage 440V | ||
Breaking Capacity 60kA | ||
Mount Type Fixed | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient device designed for motor applications. With a 3P/3D configuration, it offers high breaking capacity and short-circuit protection. The toggle control and screw connections make it easy to install and operate. Its compact design and Class II electrical shock protection ensure safety and reliability in various environments. Green Premium product status highlights its sustainability, making it an ideal choice for environmentally-conscious users.
High breaking capacity of 60 kA at 440V
Magnetic trip unit for effective short-circuit protection
Easy installation with screw connections
Compact design of 105mm x 86mm x 161mm
Green Premium product with RoHS compliance
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed
