Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed
- RS Stock No.:
- 122-358
- Mfr. Part No.:
- LV510500
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-358
- Mfr. Part No.:
- LV510500
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 16A | |
| Breaking Capacity | 60kA | |
| Voltage | 440V | |
| Mount Type | Fixed | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH Complaint, RoHS, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 16A | ||
Breaking Capacity 60kA | ||
Voltage 440V | ||
Mount Type Fixed | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals REACH Complaint, RoHS, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient solution for distribution applications. With a breaking capacity of up to 100kA, this circuit breaker offers exceptional protection against short circuits and overloads. The thermal-magnetic trip unit technology ensures optimal performance, while the compact design makes it easy to install in various settings. The product is compliant with IEC standards, making it a safe and sustainable choice for your electrical needs.
Versatile for various AC network applications
Category A for broad application suitability
Thermal-magnetic technology ensures reliable performance
High breaking capacity of up to 100kA
IP40 protection for durability in diverse conditions
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
