Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A 440V, 4 channels, Fixed TMD
- RS Stock No.:
- 122-412
- Mfr. Part No.:
- LV510852
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-412
- Mfr. Part No.:
- LV510852
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | CVS100BS | |
| Number of Channels | 4 | |
| Current Rating | 20A | |
| Voltage | 440V | |
| Breaking Capacity | 20kA | |
| Mount Type | Fixed | |
| Tripping Characteristics | TMD | |
| Length | 130mm | |
| Width | 100mm | |
| Depth | 60mm | |
| Standards/Approvals | EN 60947-2, IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series CVS100BS | ||
Number of Channels 4 | ||
Current Rating 20A | ||
Voltage 440V | ||
Breaking Capacity 20kA | ||
Mount Type Fixed | ||
Tripping Characteristics TMD | ||
Length 130mm | ||
Width 100mm | ||
Depth 60mm | ||
Standards/Approvals EN 60947-2, IEC 60947-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric circuit breaker is a top-tier solution for your distribution needs, featuring a thermal-magnetic trip unit for reliable overload protection. With a rated current of 20A at 40°C and a breaking capacity of 50KA at 220/240V AC, this product ensures optimal performance in your electrical system. The compact design and fixed mounting make it easy to install and operate, while the durable construction guarantees long-term reliability. Trust Schneider for all your circuit breaker needs.
Compact size for tight spaces
Fixed mounting mode for easy setup
50kA breaking capacity at 220/240V AC
Mechanical durability of 13000 cycles
Electrical durability of 4000 cycles
Compliant with EN/IEC safety standards
Green Premium with RoHS compliance
Related links
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 30A 440V Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A, Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 15A, Fixed TMD
- Schneider Electric ComPact ComPacT NSX Electronic Circuit Breaker 20A 690 V ac 2 channels, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
