Eaton IZMX16B4-P12F-1 Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-715
- Mfr. Part No.:
- 183401 IZMX16B4-P12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,993.19
(exc. VAT)
€12,291.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,993.19 |
*price indicative
- RS Stock No.:
- 127-715
- Mfr. Part No.:
- 183401 IZMX16B4-P12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16B4-P12F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16B4-P12F-1 | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker designed for industrial applications. This 4 pole Circuit breaker has a current rating of 1250A and a short circuit breaking capacity of 42 kA. It features P measurement and is compliant with IEC standards. With a fixed installat
Compliant with IEC standards for safety and performance
Fixed installation type for easy integration into switchgear systems
Compact design for space saving installation
Suitable for industrial applications
Ensures the safety and efficiency of electrical systems
Related links
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16B4-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX16H3-V12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
