Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-663
- Mfr. Part No.:
- 183636 IZMX40H3-P12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12,576.62
(exc. VAT)
€15,469.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,576.62 |
*price indicative
- RS Stock No.:
- 132-663
- Mfr. Part No.:
- 183636 IZMX40H3-P12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- US
The Eaton Robust Circuit Breaker is a reliable solution for your electrical protection needs. It features a 3 pole design with a high amperage rating of 1250A and a short circuit breaking capacity of 105kA. Designed for optimal performance, this circuit breaker is ideal for industrial applications requiring advanced protection features.
Electronic release system for efficient operation
Complete device with protection unit for enhanced safety
Integrated system monitor for advanced functionality
Rail connection for easy electrical connection
Ensures reliable protection for electrical circuits
Allows for accurate voltage measurements
Enhanced safety features for peace of mind
Advanced functionality for efficient operation
Easy installation with rail connection
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
