Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 127-719
- Mfr. Part No.:
- 183404 IZMX16N4-P08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,642.00
(exc. VAT)
€10,629.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,642.00 |
*price indicative
- RS Stock No.:
- 127-719
- Mfr. Part No.:
- 183404 IZMX16N4-P08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16 | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16 | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is reliable and efficient solution for your electrical needs. With a four pole design, it offers a high amperage rating of 800A and a short circuit breaking capacity of 50kA. The compact size of this circuit breaker makes it easy
P measurement feature for accurate monitoring
Compact size for easy installation and integration
Compliant with RoHS standards and IEC/EN 60947 requirements
Durable construction for long lasting performance
Related links
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40H3-V10W-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
