Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 127-731
- Mfr. Part No.:
- 183413 IZMX16H4-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10,696.30
(exc. VAT)
€13,156.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,696.30 |
*price indicative
- RS Stock No.:
- 127-731
- Mfr. Part No.:
- 183413 IZMX16H4-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16 | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16 | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is designed for industrial applications. This 4 pole Circuit breaker offers a current range of up to 800A and a short circuit breaking capacity of 66 kA. With its withdrawable design and P measurement feature, it provides easy in
Compliant with IEC and EN 60947 standards for safety and reliability
Motor drive optional for added convenience
Integrated test possibility for efficient operation
Compatible with communications and suitable for zone selectivity
High quality construction and design for long term durability
Related links
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX16 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 1600A 690V
- Eaton IZMX16B3-P08W-1 Electronic Circuit Breaker 800A 690V
