Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-721
- Mfr. Part No.:
- 183405 IZMX16N4-P10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,446.95
(exc. VAT)
€11,619.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,446.95 |
*price indicative
- RS Stock No.:
- 127-721
- Mfr. Part No.:
- 183405 IZMX16N4-P10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16N4-P10F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, RoHS, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16N4-P10F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, RoHS, IEC/EN 60947 | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is designed for industrial applications. This 4 pole circuit breaker has a rating of 1000A and can handle short circuit currents up to 50 kA. It features P measurement and complies with IEC standards. With its fixed installation
Complete device with protection unit
Suitable for zone selectivity
Integrated system monitor for enhanced performance
Optional motor drive for added convenience
IP31 degree of protection for reliable operation
Multiple auxiliary contacts for versatile connectivity
Designed for durability with a lifespan of 25000 operations
Low voltage industrial component compliant with IEC standards
RoHS conform for environmentally friendly operation
Related links
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
