Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 132-757
- Mfr. Part No.:
- 183911 IZMX40H4-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10,034.64
(exc. VAT)
€12,342.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,034.64 |
*price indicative
- RS Stock No.:
- 132-757
- Mfr. Part No.:
- 183911 IZMX40H4-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40H4-V10F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40H4-V10F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a 4 pole, 1000A, fixed Circuit breaker with a selective operation. It is designed to provide reliable and efficient protection for electrical systems. With a voltage rating of 690V AC, the Circuit breaker ensures safe operation and is suitable for a wide range of applications. It has a compact design with dimensions of 584mm length, 597mm height, and 521mm width. It offers a complete device with a protection unit and optional motor drive. This Circuit breaker is the ideal choice for applications requiring zone selectivity and is easy to install and operate.
Compact and space saving design
RoHS conform and compliant with IEC and EN 60947 standards
Complete device with a protection unit and optional motor drive
Suitable for applications requiring zone selectivity
Easy to install and operate
Related links
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16H3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16N4-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16N3-P10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
