Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels
- RS Stock No.:
- 127-777
- Mfr. Part No.:
- 183561 IZMX16B4-V10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,283.15
(exc. VAT)
€8,958.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,283.15 |
*price indicative
- RS Stock No.:
- 127-777
- Mfr. Part No.:
- 183561 IZMX16B4-V10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a high quality 4 pole, 1000A circuit breaker designed for selective operation. It is compliant with IEC/EN 60947 standards and RoHS conform, ensuring safety and reliability. With a wide range of features, this circuit breaker
Electronic release for enhanced safety
Complete device with protection unit for convenience
Suitable for zone selectivity option for user fit accessories
IP31 for protection against environmental factors
Related links
- Eaton IZMX/INX IZMX40 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
