Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-921
- Mfr. Part No.:
- 183811 IZMX40B4-P10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13,461.67
(exc. VAT)
€16,557.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,461.67 |
*price indicative
- RS Stock No.:
- 132-921
- Mfr. Part No.:
- 183811 IZMX40B4-P10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a high amperage rating of 1000A and a short circuit breaking capacity of 66 kA, this circuit breaker ensures safe operation in various applications. It features an electronic release system, external voltage measuring module compatibility, and a graphic LCD display for easy monitoring. The built in protection unit and optional motor drive make it a versatile choice for industrial settings.
Electronic release system for enhanced safety
Compatible with external voltage measuring modules
Graphic LCD display for easy monitoring
Enhanced safety with electronic release system
Easy monitoring of voltage levels with graphic LCD display
Versatile and adaptable with optional motor drive
Reliable protection with built in protection unit
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
