Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, 3 channels, Fixed
- RS Stock No.:
- 127-538
- Mfr. Part No.:
- 183467 IZMX16H3-P12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,195.50
(exc. VAT)
€11,310.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,195.50 |
*price indicative
- RS Stock No.:
- 127-538
- Mfr. Part No.:
- 183467 IZMX16H3-P12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 3 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 3 | ||
Current Rating 1.25kA | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and efficient choice for your electrical protection needs. With a high amperage rating of 1250A and a sturdy construction, this circuit breaker is built to last. It features an electronic release system, optional mo
1250A amperage rating for high power applications
Electronic release system for quick and efficient operation
Optional motor drive for added convenience
Compatible with external voltage measuring modules for enhanced functionality
Built in system monitor and test capabilities for easy maintenance
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
